
0732306260 | |
|---|---|
DigiKey Part Number | 900-0732306260-ND |
Manufacturer | |
Manufacturer Product Number | 0732306260 |
Description | COAX CBL MHF4L LK TO MCX 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to MCX 1.37mm OD Coaxial Cable 12.04" (305.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF4L Plug, Right Angle |
Manufacturer Molex | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.04" (305.80mm) |
Part Status Active | Cable Type 1.37mm OD Coaxial Cable |
Style I-PEX MHF4L LK to MCX | Cable Impedance 50 Ohms |
1st Connector MCX Plug, Right Angle | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 10 | 248,67900 Kč | 2 486,79 Kč |
| 25 | 233,09440 Kč | 5 827,36 Kč |
| 50 | 221,96980 Kč | 11 098,49 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |











