
09670505655 | |
|---|---|
DigiKey Part Number | 1195-5123-ND |
Manufacturer | |
Manufacturer Product Number | 09670505655 |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670505655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| 10 | 515,75300 Kč | 5 157,53 Kč |
| 25 | 483,46640 Kč | 12 086,66 Kč |
| 50 | 460,39800 Kč | 23 019,90 Kč |
| 100 | 438,43820 Kč | 43 843,82 Kč |
| 250 | 411,01904 Kč | 102 754,76 Kč |
| 500 | 393,18756 Kč | 196 593,78 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |






