37 Position One Piece Backshell Connector Gray 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370411

DigiKey Part Number
1195-2719-ND
Manufacturer
Manufacturer Product Number
09670370411
Description
CONN BACKSHELL 37POS 180DEG GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector Gray 180°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
-
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1142,16000 Kč142,16 Kč
10120,71800 Kč1 207,18 Kč
30111,70933 Kč3 351,28 Kč
50107,75340 Kč5 387,67 Kč
100102,61090 Kč10 261,09 Kč
25096,18764 Kč24 046,91 Kč
50091,59916 Kč45 799,58 Kč
1 00087,23115 Kč87 231,15 Kč
2 50081,77654 Kč204 441,35 Kč
Manufacturers Standard Package
Unit Price without VAT:142,16000 Kč
Unit Price with VAT:172,01360 Kč