25 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250434

DigiKey Part Number
1195-2694-ND
Manufacturer
Manufacturer Product Number
09670250434
Description
CONN BACKSHELL 25P 90/180DEG BLK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670250434 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Cable Clamp, Grommets
Features
Exit Cover, Locking, Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
10115,30000 Kč1 153,00 Kč
30106,69800 Kč3 200,94 Kč
50102,91540 Kč5 145,77 Kč
10098,00190 Kč9 800,19 Kč
25091,86708 Kč22 966,77 Kč
50087,48480 Kč43 742,40 Kč
1 00083,31250 Kč83 312,50 Kč
2 50078,10332 Kč195 258,30 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč