



09670090453 | |
|---|---|
DigiKey Part Number | 1195-2635-ND |
Manufacturer | |
Manufacturer Product Number | 09670090453 |
Description | CONN BACKSHELL 9POS 45DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,34600 Kč | 1 503,46 Kč |
| 25 | 140,92160 Kč | 3 523,04 Kč |
| 50 | 134,19400 Kč | 6 709,70 Kč |
| 100 | 127,78750 Kč | 12 778,75 Kč |
| 250 | 119,79024 Kč | 29 947,56 Kč |
| 500 | 114,07668 Kč | 57 038,34 Kč |
| 1 000 | 108,63735 Kč | 108 637,35 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |



