09670090432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090432

DigiKey Part Number
1195-09670090432-ND
Manufacturer
HARTING
Manufacturer Product Number
09670090432
Description
D-SUB 9PIN PLASTIC HOOD, TOP ENT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670090432 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,51000 Kč126,51 Kč
10107,56600 Kč1 075,66 Kč
25100,82960 Kč2 520,74 Kč
5096,01320 Kč4 800,66 Kč
10091,43070 Kč9 143,07 Kč
30084,61257 Kč25 383,77 Kč
50081,61842 Kč40 809,21 Kč
1 00077,72628 Kč77 726,28 Kč
2 50072,86550 Kč182 163,75 Kč
Manufacturers Standard Package
Unit Price without VAT:126,51000 Kč
Unit Price with VAT:153,07710 Kč