
09670090573 | |
|---|---|
DigiKey Part Number | 1195-2640-ND |
Manufacturer | |
Manufacturer Product Number | 09670090573 |
Description | CONN BACKSHELL 9POS 45DEG GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 45° |
Datasheet | Datasheet |
EDA/CAD Models | 09670090573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,50100 Kč | 1 595,01 Kč |
| 25 | 149,51400 Kč | 3 737,85 Kč |
| 50 | 142,37060 Kč | 7 118,53 Kč |
| 100 | 135,57570 Kč | 13 557,57 Kč |
| 250 | 127,09080 Kč | 31 772,70 Kč |
| 500 | 121,02954 Kč | 60 514,77 Kč |
| 1 000 | 115,25886 Kč | 115 258,86 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |











