
09670007167 | |
|---|---|
DigiKey Part Number | 1195-09670007167TR-ND - Tape & Reel (TR) 1195-09670007167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670007167 |
Description | CONN DSUB PIN 28AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 24-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,29200 Kč | 214,60 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 250 | 3,83088 Kč | 957,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64736 Kč | 1 823,68 Kč |
| 1 000 | 3,47307 Kč | 3 473,07 Kč |
| 1 500 | 3,37508 Kč | 5 062,62 Kč |
| 2 500 | 3,25544 Kč | 8 138,60 Kč |
| 3 500 | 3,17904 Kč | 11 126,64 Kč |
| 5 000 | 3,09998 Kč | 15 499,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |














