



09665226801 | |
---|---|
DigiKey Part Number | 1195-7932-ND |
Manufacturer | |
Manufacturer Product Number | 09665226801 |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09665226801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 422,22000 Kč | 422,22 Kč |
10 | 358,75500 Kč | 3 587,55 Kč |
25 | 336,27960 Kč | 8 406,99 Kč |
50 | 320,23200 Kč | 16 011,60 Kč |
100 | 304,95740 Kč | 30 495,74 Kč |
250 | 285,88008 Kč | 71 470,02 Kč |
500 | 272,25310 Kč | 136 126,55 Kč |
Unit Price without VAT: | 422,22000 Kč |
---|---|
Unit Price with VAT: | 510,88620 Kč |