Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09644137802 | |
|---|---|
DigiKey Part Number | 1195-2455-ND |
Manufacturer | |
Manufacturer Product Number | 09644137802 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09644137802 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218434-4-ND | 1 441,75231 Kč | Similar |
| L177DFC37SAJ4 | Amphenol CS (Commercial Products) | 0 | L177DFC37SAJ4-ND | 508,15575 Kč | Similar |
| L177DFCH37S1AMN | Amphenol CS (Commercial Products) | 0 | L177DFCH37S1AMN-ND | 673,43555 Kč | Similar |
| L77DC37S1AMN | Amphenol CS (Commercial Products) | 0 | L77DC37S1AMN-ND | 323,12470 Kč | Similar |
| L77DC37S1APN | Amphenol CS (Commercial Products) | 0 | L77DC37S1APN-ND | 335,21360 Kč | Similar |





