Parametric Equivalent
Similar

09643127245 | |
|---|---|
DigiKey Part Number | 09643127245-ND |
Manufacturer | |
Manufacturer Product Number | 09643127245 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | 09643127245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock, Filter | |
Voltage Rating | 100V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 353,83480 Kč | 33 845,87 Kč |
| Unit Price without VAT: | 1 353,83480 Kč |
|---|---|
| Unit Price with VAT: | 1 638,14011 Kč |



