
DB25-ST-1-BL | |
|---|---|
DigiKey Part Number | 2057-DB25-ST-1-BL-ND |
Manufacturer | |
Manufacturer Product Number | DB25-ST-1-BL |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | - | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 32,90100 Kč | 329,01 Kč |
| 25 | 30,83400 Kč | 770,85 Kč |
| 50 | 29,36480 Kč | 1 468,24 Kč |
| 100 | 27,95860 Kč | 2 795,86 Kč |
| 250 | 26,20724 Kč | 6 551,81 Kč |
| 450 | 25,14258 Kč | 11 314,16 Kč |
| 950 | 23,85120 Kč | 22 658,64 Kč |
| 2 400 | 22,34230 Kč | 53 621,52 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |




