
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 25 | 25,71080 Kč | 642,77 Kč |
| 50 | 24,48020 Kč | 1 224,01 Kč |
| 100 | 23,31230 Kč | 2 331,23 Kč |
| 250 | 21,85072 Kč | 5 462,68 Kč |
| 500 | 20,80712 Kč | 10 403,56 Kč |
| 1 000 | 19,81377 Kč | 19 813,77 Kč |
| 2 500 | 18,57366 Kč | 46 434,15 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |




