Similar

09642217237 | |
|---|---|
DigiKey Part Number | 09642217237-ND |
Manufacturer | |
Manufacturer Product Number | 09642217237 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642217237 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA15-PD-SL | Adam Tech | 1 287 | 2057-DA15-PD-SL-ND | 38,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 627,46850 Kč | 62 746,85 Kč |
| Unit Price without VAT: | 627,46850 Kč |
|---|---|
| Unit Price with VAT: | 759,23689 Kč |








