
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,86200 Kč | 328,62 Kč |
| 25 | 30,80000 Kč | 770,00 Kč |
| 70 | 28,63829 Kč | 2 004,68 Kč |
| 140 | 27,26893 Kč | 3 817,65 Kč |
| 280 | 25,96629 Kč | 7 270,56 Kč |
| 560 | 24,72664 Kč | 13 846,92 Kč |
| 1 050 | 23,65394 Kč | 24 836,64 Kč |
| 2 520 | 22,23771 Kč | 56 039,03 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |


