09574420502001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 8
Unit Price: 255,34000 Kč
Datasheet
Fiber Optic Receptacle Connector LC Duplex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Receptacle Connector LC Duplex
Boyce Technologies Testimonial

09574420502001

DigiKey Part Number
1195-2349-ND
Manufacturer
Manufacturer Product Number
09574420502001
Description
CONN FIBER LC RECEPT DUPLX
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Duplex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Polyamide (PA), Nylon
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes