Fiber Optic Receptacle Connector LC Duplex Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Receptacle Connector LC Duplex Black
09574420511000
09574420511000
Boyce Technologies Testimonial

09574420511000

DigiKey Part Number
1195-8285-ND
Manufacturer
Manufacturer Product Number
09574420511000
Description
HARTING PUSHPULL V4 V2.0 LC DUPL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Duplex Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Thermoplastic
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,34000 Kč255,34 Kč
10216,95100 Kč2 169,51 Kč
30200,76200 Kč6 022,86 Kč
50193,65620 Kč9 682,81 Kč
100184,41280 Kč18 441,28 Kč
250172,87400 Kč43 218,50 Kč
500164,63062 Kč82 315,31 Kč
1 000156,78262 Kč156 782,62 Kč
Manufacturers Standard Package
Unit Price without VAT:255,34000 Kč
Unit Price with VAT:308,96140 Kč