09564515512 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 71,39000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 59,97063 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 74,41000 Kč
Datasheet
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09564515512

DigiKey Part Number
09564515512-ND
Manufacturer
Manufacturer Product Number
09564515512
Description
CONN D-SUB HD RCPT 62P VERT SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09564515512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
Features
Board Lock
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-M62-213R001NorComp Inc.0180-M6201DFN-ND71,39000 KčSimilar
180-M62-213R011NorComp Inc.0180-M6211DFN-ND59,97063 KčSimilar
180-M62-213R031NorComp Inc.0180-M6231DFN-ND74,41000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50443,01580 Kč22 150,79 Kč
Manufacturers Standard Package
Unit Price without VAT:443,01580 Kč
Unit Price with VAT:536,04912 Kč