09560155601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09560155601

DigiKey Part Number
1195-09560155601-ND
Manufacturer
Manufacturer Product Number
09560155601
Description
HIGH DENSITY D-SUB 15PIN MALE CR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
1087,65200 Kč876,52 Kč
2582,15400 Kč2 053,85 Kč
5078,23020 Kč3 911,51 Kč
10074,49380 Kč7 449,38 Kč
30068,93733 Kč20 681,20 Kč
50066,49780 Kč33 248,90 Kč
1 00063,32619 Kč63 326,19 Kč
2 50059,36563 Kč148 414,08 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč