
09553296822741 | |
|---|---|
DigiKey Part Number | 1195-09553296822741TR-ND - Tape & Reel (TR) 1195-09553296822741CT-ND - Cut Tape (CT) 1195-09553296822741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09553296822741 |
Description | CONN D-SUB PLUG 25POS SMD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09553296822741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 152,00500 Kč | 1 520,05 Kč |
| 25 | 142,48400 Kč | 3 562,10 Kč |
| 50 | 135,68060 Kč | 6 784,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 126,17250 Kč | 17 664,15 Kč |
| 280 | 120,15357 Kč | 33 643,00 Kč |
| 420 | 116,76688 Kč | 49 042,09 Kč |
| 700 | 112,63657 Kč | 78 845,60 Kč |
| 980 | 109,99695 Kč | 107 797,01 Kč |
| 1 400 | 107,26724 Kč | 150 174,14 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |



