Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488989598050 | |
|---|---|
DigiKey Part Number | 1195-09488989598050-ND |
Manufacturer | |
Manufacturer Product Number | 09488989598050 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-100704 | Amphenol CONEC | 0 | 17-100704-ND | 469,87400 Kč | Parametric Equivalent |
| A-MCUP-80050/B | Assmann WSW Components | 469 | AE9949-ND | 228,58000 Kč | Parametric Equivalent |
| AMJE0808-0500-BUB-24 | Assmann WSW Components | 0 | AMJE0808-0500-BUB-24-ND | 154,84914 Kč | Parametric Equivalent |
| BC-5UE050M | Cinch Connectivity Solutions | 69 | 116-BC-5UE050M-ND | 215,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 514,75500 Kč | 5 147,55 Kč |
| Unit Price without VAT: | 514,75500 Kč |
|---|---|
| Unit Price with VAT: | 622,85355 Kč |





