Parametric Equivalent
Parametric Equivalent

09488989597020 | |
|---|---|
DigiKey Part Number | 09488989597020-ND |
Manufacturer | |
Manufacturer Product Number | 09488989597020 |
Description | RJI CABLE ASSEMBLY PP CAT.5E YEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747011 | HARTING | 0 | 1195-2276-ND | 17,03000 Kč | Parametric Equivalent |
| 09488686571020 | HARTING | 0 | 09488686571020-ND | 10,79700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 369,51800 Kč | 3 695,18 Kč |
| Unit Price without VAT: | 369,51800 Kč |
|---|---|
| Unit Price with VAT: | 447,11678 Kč |



