Parametric Equivalent
Parametric Equivalent

09488686571020 | |
|---|---|
DigiKey Part Number | 09488686571020-ND |
Manufacturer | |
Manufacturer Product Number | 09488686571020 |
Description | RJI CABLE ASSEMBLY CAT.5E YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488686571020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747011 | HARTING | 0 | 1195-2276-ND | 414,61000 Kč | Parametric Equivalent |
| 09488989597020 | HARTING | 0 | 09488989597020-ND | 369,51800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 262,84200 Kč | 2 628,42 Kč |
| Unit Price without VAT: | 262,84200 Kč |
|---|---|
| Unit Price with VAT: | 318,03882 Kč |



