Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



09488587585010 | |
|---|---|
DigiKey Part Number | 1195-09488587585010-ND |
Manufacturer | |
Manufacturer Product Number | 09488587585010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488587585010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585010 | HARTING | 0 | 1195-09488585585010-ND | 381,11400 Kč | Parametric Equivalent |
| 09488787585010 | HARTING | 12 | 09488787585010-ND | 299,43000 Kč | Parametric Equivalent |
| 09488787585100 | HARTING | 0 | 09488787585100-ND | 750,86700 Kč | Parametric Equivalent |
| 09488888576010 | HARTING | 0 | 09488888576010-ND | 345,33300 Kč | Parametric Equivalent |
| 09488888576100 | HARTING | 0 | 09488888576100-ND | 835,82500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 314,15100 Kč | 3 141,51 Kč |
| Unit Price without VAT: | 314,15100 Kč |
|---|---|
| Unit Price with VAT: | 380,12271 Kč |






