Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488787585010

DigiKey Part Number
09488787585010-ND
Manufacturer
Manufacturer Product Number
09488787585010
Description
RJ INDUSTRIAL RJ45 DUALBOOT PATC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,43000 Kč299,43 Kč
10254,39100 Kč2 543,91 Kč
25238,45320 Kč5 961,33 Kč
50227,06820 Kč11 353,41 Kč
100216,23320 Kč21 623,32 Kč
250202,70544 Kč50 676,36 Kč
500193,03966 Kč96 519,83 Kč
1 000183,83875 Kč183 838,75 Kč
Manufacturers Standard Package
Unit Price without VAT:299,43000 Kč
Unit Price with VAT:362,31030 Kč