09488587585005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 350,56200 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 223,44000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 316,46100 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 143
Unit Price: 191,50000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 259,54000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
HARTING Varioboot

09488587585005

DigiKey Part Number
1195-09488587585005-ND
Manufacturer
Manufacturer Product Number
09488587585005
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488587585005 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09488585585005HARTING01195-09488585585005-ND350,56200 KčParametric Equivalent
09488787585005HARTING009488787585005-ND223,44000 KčParametric Equivalent
09488888576005HARTING009488888576005-ND316,46100 KčParametric Equivalent
1165940005Weidmüller143281-4371-ND191,50000 KčParametric Equivalent
1227573Phoenix Contact0277-1227573-ND259,54000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10282,67500 Kč2 826,75 Kč
Unit Price without VAT:282,67500 Kč
Unit Price with VAT:342,03675 Kč