Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



09488585585005 | |
|---|---|
DigiKey Part Number | 1195-09488585585005-ND |
Manufacturer | |
Manufacturer Product Number | 09488585585005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585585005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488587585005 | HARTING | 0 | 1195-09488587585005-ND | 282,67500 Kč | Parametric Equivalent |
| 09488787585005 | HARTING | 0 | 09488787585005-ND | 223,44000 Kč | Parametric Equivalent |
| 09488888576005 | HARTING | 0 | 09488888576005-ND | 316,46100 Kč | Parametric Equivalent |
| 1165940005 | Weidmüller | 143 | 281-4371-ND | 191,50000 Kč | Parametric Equivalent |
| 1227573 | Phoenix Contact | 0 | 277-1227573-ND | 259,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 350,56200 Kč | 3 505,62 Kč |
| Unit Price without VAT: | 350,56200 Kč |
|---|---|
| Unit Price with VAT: | 424,18002 Kč |






