09488484745075 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 723,51600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 772,37800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 11
Unit Price: 1 344,08000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 204,82300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 5
Unit Price: 1 344,08000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 767,24600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 3
Unit Price: 1 417,37000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 705,13400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 614,38000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 700,55600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
HARTING VarioBoot - Your application defines the direction!
HARTING Varioboot

09488484745075

DigiKey Part Number
1195-8888-ND
Manufacturer
Manufacturer Product Number
09488484745075
Description
CABLE MOD 8P8C PLUG-PLUG 24.61'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09488484745075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
24.61' (7.50m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 417,37000 Kč1 417,37 Kč
101 204,82300 Kč12 048,23 Kč
251 129,44880 Kč28 236,22 Kč
501 075,58900 Kč53 779,45 Kč
1001 024,31390 Kč102 431,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 417,37000 Kč
Unit Price with VAT:1 715,01770 Kč