09457511533 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 772,37800 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 11
Unit Price: 1 344,08000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 417,37000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 204,82300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 5
Unit Price: 1 344,08000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 767,24600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 3
Unit Price: 1 417,37000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 705,13400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 614,38000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 700,55600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457511533

DigiKey Part Number
09457511533-ND
Manufacturer
Manufacturer Product Number
09457511533
Description
CABLE MOD 8P8C PLUG-PLUG 24.61'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
24.61' (7.50m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 723,51600 Kč17 235,16 Kč
Unit Price without VAT:1 723,51600 Kč
Unit Price with VAT:2 085,45436 Kč