
09484747756030 | |
|---|---|
DigiKey Part Number | 09484747756030-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756030 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,98000 Kč | 693,98 Kč |
| 10 | 589,87600 Kč | 5 898,76 Kč |
| 25 | 552,95280 Kč | 13 823,82 Kč |
| 50 | 526,57520 Kč | 26 328,76 Kč |
| 100 | 501,45740 Kč | 50 145,74 Kč |
| 250 | 470,10156 Kč | 117 525,39 Kč |
| Unit Price without VAT: | 693,98000 Kč |
|---|---|
| Unit Price with VAT: | 839,71580 Kč |



