09482626749015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 819,76000 Kč
Datasheet
Modular Cable Plug to Plug 10p8c 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p8c 4.92' (1.50m) Shielded
ix Industrial® The new miniaturized Ethernet interface
HARTING ix Industrial®- Mini RJ45 Industrial Ethernet Connector

09482626749015

DigiKey Part Number
1195-5684-ND
Manufacturer
Manufacturer Product Number
09482626749015
Description
CABLE MOD 10P8C PLUG-PLUG 4.92'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p8c 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p8c
Series
Length
4.92' (1.50m)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33480606830015HARTING01195-33480606830015-ND819,76000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MOD 10P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: 699,31700 Kč
CABLE MOD 10P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price:
CABLE MOD 10P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price:
CABLE MOD 10P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price:
CABLE MOD 10P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: