
33480606830015 | |
|---|---|
DigiKey Part Number | 1195-33480606830015-ND |
Manufacturer | |
Manufacturer Product Number | 33480606830015 |
Description | CABLE MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33480606830015 Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer HARTING | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,76000 Kč | 819,76 Kč |
| 10 | 696,75600 Kč | 6 967,56 Kč |
| 25 | 653,14680 Kč | 16 328,67 Kč |
| 50 | 621,99020 Kč | 31 099,51 Kč |
| 100 | 592,32840 Kč | 59 232,84 Kč |
| 250 | 555,29128 Kč | 138 822,82 Kč |
| Unit Price without VAT: | 819,76000 Kč |
|---|---|
| Unit Price with VAT: | 991,90960 Kč |

