Similar




09482612749015 | |
|---|---|
DigiKey Part Number | 1195-5682-ND |
Manufacturer | |
Manufacturer Product Number | 09482612749015 |
Description | CABLE MOD RJ45 PLUG-PLUG 4.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09482612749015 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c, 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33480653830015 | HARTING | 0 | 1195-33480653830015-ND | 531,04000 Kč | Similar |







