
09474747119 | |
---|---|
DigiKey Part Number | 1195-7094-ND |
Manufacturer | |
Manufacturer Product Number | 09474747119 |
Description | CABLE MOD 8P8C PLUG-PLUG 26.25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 26.25' (8.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 341,45000 Kč | 1 341,45 Kč |
10 | 1 140,27600 Kč | 11 402,76 Kč |
25 | 1 068,92080 Kč | 26 723,02 Kč |
50 | 1 017,94960 Kč | 50 897,48 Kč |
100 | 969,42200 Kč | 96 942,20 Kč |
Unit Price without VAT: | 1 341,45000 Kč |
---|---|
Unit Price with VAT: | 1 623,15450 Kč |