Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.50' (3.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747024

DigiKey Part Number
09474747024-ND
Manufacturer
Manufacturer Product Number
09474747024
Description
CABLE MOD 8P8C PLUG-PLUG 11.5'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.50' (3.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747024 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
11.50' (3.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1557,92000 Kč557,92 Kč
10474,13500 Kč4 741,35 Kč
25444,44360 Kč11 111,09 Kč
50423,23560 Kč21 161,78 Kč
100403,04610 Kč40 304,61 Kč
250377,83800 Kč94 459,50 Kč
500359,83138 Kč179 915,69 Kč
Manufacturers Standard Package
Unit Price without VAT:557,92000 Kč
Unit Price with VAT:675,08320 Kč