
09474747012 | |
|---|---|
DigiKey Part Number | 1195-7091-ND |
Manufacturer | |
Manufacturer Product Number | 09474747012 |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747012 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,83000 Kč | 471,83 Kč |
| 10 | 400,93600 Kč | 4 009,36 Kč |
| 25 | 375,83920 Kč | 9 395,98 Kč |
| 50 | 357,90260 Kč | 17 895,13 Kč |
| 100 | 340,82690 Kč | 34 082,69 Kč |
| 250 | 319,51144 Kč | 79 877,86 Kč |
| 500 | 304,28034 Kč | 152 140,17 Kč |
| Unit Price without VAT: | 471,83000 Kč |
|---|---|
| Unit Price with VAT: | 570,91430 Kč |



