Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09470303023

DigiKey Part Number
1195-7736-ND
Manufacturer
Manufacturer Product Number
09470303023
Description
CABLE MOD 8P4C R/A PLG-PLG 1.64'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09470303023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug, Angled Right, 90° to Plug, Angled Right, 90°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 085,95000 Kč1 085,95 Kč
10922,93900 Kč9 229,39 Kč
25865,18640 Kč21 629,66 Kč
50823,92580 Kč41 196,29 Kč
100784,64020 Kč78 464,02 Kč
250735,58852 Kč183 897,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 085,95000 Kč
Unit Price with VAT:1 313,99950 Kč