Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-SR2-BL

DigiKey Part Number
TL1279-ND
Manufacturer
Manufacturer Product Number
N201-SR2-BL
Description
CABLE MOD 8P8C R/A PLUG-PLUG 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug, Angled Right, 90° to Plug, Angled Right, 90°
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 670
Factory Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,13000 Kč120,13 Kč
10101,98300 Kč1 019,83 Kč
2595,59320 Kč2 389,83 Kč
5091,02600 Kč4 551,30 Kč
10086,67960 Kč8 667,96 Kč
25081,25220 Kč20 313,05 Kč
50077,37558 Kč38 687,79 Kč
1 00073,68519 Kč73 685,19 Kč
2 50069,07742 Kč172 693,55 Kč
Manufacturers Standard Package
Unit Price without VAT:120,13000 Kč
Unit Price with VAT:145,35730 Kč
Alternate Length
CABLE MOD 8P8C R/A PLUG-PLUG 1'
In-Stock: 3411
Unit Price: 100,73000 Kč