Parametric Equivalent

09470300024 | |
|---|---|
DigiKey Part Number | 09470300024-ND |
Manufacturer | |
Manufacturer Product Number | 09470300024 |
Description | CABLE MOD 8P4C PLUG-CABLE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300024 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Cable | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470300046 | HARTING | 0 | 09470300046-ND | 617,48800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 521,73700 Kč | 5 217,37 Kč |
| Unit Price without VAT: | 521,73700 Kč |
|---|---|
| Unit Price with VAT: | 631,30177 Kč |












