




09462454020 | |
|---|---|
DigiKey Part Number | 1195-6526-ND |
Manufacturer | |
Manufacturer Product Number | 09462454020 |
Description | CONN 4POS SOLDER POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09462454020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Board Guide, Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,49000 Kč | 338,49 Kč |
| 10 | 287,65200 Kč | 2 876,52 Kč |
| 25 | 269,64800 Kč | 6 741,20 Kč |
| 50 | 256,77200 Kč | 12 838,60 Kč |
| 100 | 244,52170 Kč | 24 452,17 Kč |
| 250 | 229,22508 Kč | 57 306,27 Kč |
| 500 | 218,29604 Kč | 109 148,02 Kč |
| 1 000 | 207,89175 Kč | 207 891,75 Kč |
| Unit Price without VAT: | 338,49000 Kč |
|---|---|
| Unit Price with VAT: | 409,57290 Kč |


