09461454400 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 176
Unit Price: 475,39000 Kč
Datasheet
4 Position Rectangular Plug Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Plug Connector Crimp 14-16 AWG
09461454400
09461454400
Boyce Technologies Testimonial

09461454400

DigiKey Part Number
1195-2246-ND
Manufacturer
Manufacturer Product Number
09461454400
Description
CONN PLUG 4POS CRIMP 14-16AWG
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
09461454400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
14-16 AWG
Features
Strain Relief
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes