
09459711136 | |
---|---|
DigiKey Part Number | 1195-7735-ND |
Manufacturer | |
Manufacturer Product Number | 09459711136 |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.2' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.20' (2.50m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 342,45000 Kč | 342,45 Kč |
10 | 290,95300 Kč | 2 909,53 Kč |
25 | 272,73960 Kč | 6 818,49 Kč |
50 | 259,72100 Kč | 12 986,05 Kč |
100 | 247,32710 Kč | 24 732,71 Kč |
250 | 231,85540 Kč | 57 963,85 Kč |
500 | 220,80134 Kč | 110 400,67 Kč |
Unit Price without VAT: | 342,45000 Kč |
---|---|
Unit Price with VAT: | 414,36450 Kč |