094597111xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09459711122

DigiKey Part Number
1195-4863-ND
Manufacturer
Manufacturer Product Number
09459711122
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,92000 Kč258,92 Kč
10219,96500 Kč2 199,65 Kč
25206,17520 Kč5 154,38 Kč
50196,33520 Kč9 816,76 Kč
100186,96590 Kč18 696,59 Kč
250175,26612 Kč43 816,53 Kč
500166,90788 Kč83 453,94 Kč
1 000158,95227 Kč158 952,27 Kč
Manufacturers Standard Package
Unit Price without VAT:258,92000 Kč
Unit Price with VAT:313,29320 Kč