
09457710126 | |
|---|---|
DigiKey Part Number | 1195-09457710126-ND |
Manufacturer | |
Manufacturer Product Number | 09457710126 |
Description | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 696,29500 Kč | 1 392,59 Kč |
| Unit Price without VAT: | 696,29500 Kč |
|---|---|
| Unit Price with VAT: | 842,51695 Kč |








