
09457710124 | |
|---|---|
DigiKey Part Number | 09457710124-ND |
Manufacturer | |
Manufacturer Product Number | 09457710124 |
Description | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | - | |
Shielding | Shielded | |
Color | - | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 481,65200 Kč | 4 816,52 Kč |
| Unit Price without VAT: | 481,65200 Kč |
|---|---|
| Unit Price with VAT: | 582,79892 Kč |











