09457511574 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 536,69300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 231,10900 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 317,06600 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 923,55000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 9
Unit Price: 2 994,10000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 4
Unit Price: 2 866,23000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 517,25200 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: 2 994,10000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457511574

DigiKey Part Number
09457511574-ND
Manufacturer
Manufacturer Product Number
09457511574
Description
CABLE MOD 8P8C PLUG-PLUG 65.62'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
65.62' (20.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09457511553HARTING01195-7728-ND3 536,69300 KčParametric Equivalent
09482847756200HARTING01195-09482847756200-ND3 231,10900 KčParametric Equivalent
09482847757200HARTING01195-09482847757200-ND2 317,06600 KčParametric Equivalent
09488447745200HARTING01195-8873-ND2 923,55000 KčParametric Equivalent
09488484745200HARTING91195-8891-ND2 994,10000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 304,59000 Kč4 304,59 Kč
Manufacturers Standard Package
Unit Price without VAT:4 304,59000 Kč
Unit Price with VAT:5 208,55390 Kč