Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457511553 | |
|---|---|
DigiKey Part Number | 1195-7728-ND |
Manufacturer | |
Manufacturer Product Number | 09457511553 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457511574 | HARTING | 0 | 09457511574-ND | 4 304,59000 Kč | Parametric Equivalent |
| 09482847756200 | HARTING | 0 | 1195-09482847756200-ND | 3 231,10900 Kč | Parametric Equivalent |
| 09482847757200 | HARTING | 0 | 1195-09482847757200-ND | 2 317,06600 Kč | Parametric Equivalent |
| 09488447745200 | HARTING | 0 | 1195-8873-ND | 2 923,55000 Kč | Parametric Equivalent |
| 09488484745200 | HARTING | 9 | 1195-8891-ND | 2 994,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 536,69300 Kč | 35 366,93 Kč |
| Unit Price without VAT: | 3 536,69300 Kč |
|---|---|
| Unit Price with VAT: | 4 279,39853 Kč |








