4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 22 AWG 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456000188

DigiKey Part Number
09456000188-ND
Manufacturer
Manufacturer Product Number
09456000188
Description
CABLE CAT5 4COND 22AWG BLK 10M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 22 AWG 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/22
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 169,16000 Kč4 169,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 169,16000 Kč
Unit Price with VAT:5 044,68360 Kč