
09455451002 | |
|---|---|
DigiKey Part Number | 1195-6540-ND |
Manufacturer | |
Manufacturer Product Number | 09455451002 |
Description | CONN HSG FOR DISPLAYPORT/MIN RCP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For DisplayPort, Mini Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 09455451002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | DisplayPort, Mini Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 117,61000 Kč | 1 176,10 Kč |
| 25 | 110,23960 Kč | 2 755,99 Kč |
| 50 | 104,97320 Kč | 5 248,66 Kč |
| 100 | 99,96100 Kč | 9 996,10 Kč |
| 300 | 92,50740 Kč | 27 752,22 Kč |
| 500 | 89,23394 Kč | 44 616,97 Kč |
| 1 000 | 84,97891 Kč | 84 978,91 Kč |
| 2 500 | 79,66515 Kč | 199 162,88 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |



