
09455002812 | |
|---|---|
DigiKey Part Number | 1195-09455002812TR-ND - Tape & Reel (TR) 1195-09455002812CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09455002812 |
Description | T1 MALE CRIMP AWG 22-24 (500PCS/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 22-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09455002812 Models |
Category | Type Stamped |
Manufacturer HARTING | Pin or Socket Pin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Wire Gauge 22-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,71480 Kč | 392,87 Kč |
| 50 | 14,96740 Kč | 748,37 Kč |
| 100 | 14,25130 Kč | 1 425,13 Kč |
| 250 | 13,35724 Kč | 3 339,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,71932 Kč | 6 359,66 Kč |
| 1 000 | 12,11186 Kč | 12 111,86 Kč |
| 1 500 | 11,77036 Kč | 17 655,54 Kč |
| 2 500 | 11,35362 Kč | 28 384,05 Kč |
| 3 500 | 11,08742 Kč | 38 805,97 Kč |
| 5 000 | 10,81195 Kč | 54 059,75 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


